You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) 950W SAG Angle Grinder 230V -
DWE4117-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWE4117-GB
- Order Code:
- TL21768
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054905296230
Product Overview
- No-volt release switch prevents the unit from starting unitentionally when locked on. Switch must be consciously reset before power is delivered
- Soft start reduces movement of the tool on startup increasing user control
- Spindle lock for quick wheel changes
- Pop off brushes protect the armature from damage at the end of brush life resulting in greater motor durability
- Max Disc Diameter: 125mm
- Power Input: 950W
- No Load Speed: 12000
- Spindle Thread: M14
Contents
Angle Grinder, 2 Position Side Handle, Protective Guard, Inner and Outer Disc Flanges & Hex Key
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 950W
- :
- 125mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.4876 (€69.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.