You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 1/2" (115mm) 1010W Angle Grinder 230V - 

DWE4206-GB

DWE4206-GB - 4 1/2" (115mm) 1010W Angle Grinder 230V
DWE4206-GB - 4 1/2" (115mm) 1010W Angle Grinder 230V
DWE4206-GB - 4 1/2" (115mm) 1010W Angle Grinder 230V
DWE4206-GB - 4 1/2" (115mm) 1010W Angle Grinder 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DWE4206-GB
Order Code:
TL18921
Product Range
DeWalt - Electric Angle Grinders
Also Known As:
GTIN UPC EAN: 5035048464311

Product Range Selector (DeWalt - Electric Angle Grinders)

See all from this product range

Product Overview

A 1010W Slide switch angle grinder with no-volt release switch preventing unintentional start when locked on. Switch must be manually reset before power is delivered. The grinder has a low profile gear case for easier access in confined areas and anti-vibration side handle for improved comfort.
  • High efficiency motor for demanding applications
  • New guard design allows tool-free fitment, adjustment or removal
  • Anti-lock flange prevents permanent lock-up
  • All-Metal Gearbox
  • Soft Start
  • Power Input: 1010W
  • No Load Speed: 11000 rpm
  • Max. Disc Diameter: 4 1/2" (115mm)
  • Spindle Thread: M14

Contents

Angle Grinder, Protective Keyless Guard, Multi-Position Side Handle, Spanner

Product Information


:
Electric

:
230V

:
-

:
1.01kW

:
115mm

:
DeWalt - Electric Angle Grinders

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048464311

4 In stock Need more?

???PF_PDP_RSP_SUP???

€74.3155 ( €91.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €74.3155 (€91.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --