You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughSystem 2.0 IP65 Half Width Deep Tool Box -
DWST08035-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST08035-1
- Order Code:
- SG33999
- Also Known As:
- GTIN UPC EAN: 3253561080357
Product Range Selector (DeWalt - ToughSystem 2.0)
See all from this product rangeProduct Overview
- Maximise Durability: Help protect tools on the jobsite with an IP65 rating for dust and water resistance
- Customisable Solution: Attach additional ToughSystem® storage boxes with patented auto-connect side latch
- Additional Storage Capacity: Hang power tools and accessories with an intergraded tool belt hook on built-in side slots
- Reinforced Strength: Take on rough conditions with durable metal front latches that enhance durability
- Quick Identification: Label the customizable content plate to locate tools fast
- Optimize Organization: Keep small tools and accessories organized and at the ready with a lidded organizer and 4 removable dividers
- Abundant Storage: Store tools and equipment with a large volume of 20L
Contents
Tool Box, Lidded Organiser & 4x Removable Dividers
Product Information
- :
- PP (Polypropylene)
- :
- 351.5mm
- :
- 390mm
- :
- 255mm
- :
- DeWalt - ToughSystem 2.0
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.5885 (€57.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.