You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughSystem 2.0 3 Drawer Tool Box Storage Unit -
DWST08330-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST08330-1
- Order Code:
- SG34000
- Also Known As:
- GTIN UPC EAN: 3253561083303
Product Range Selector (DeWalt - ToughSystem 2.0)
See all from this product rangeProduct Overview
- Abundant Storage – Utilize 3 shallow drawers to store tools and accessories on tough jobsites
- Smooth Operation - Open and close drawers quickly with ball-bearing metal slides
- Convenient Portability – Transport tools and accessories with durable side handles
- Quick-Close Drawers – Securely shut drawers with a quick-latching mechanism
- One-Touch Release – Attach and remove additional storage units with patented auto-connect side latches.
- Customisable Solution: Connect and stack ToughSystem® 2.0 modules to create a customized storage solution
- Total Load Capacity – 19.8kg per drawer capacity
Product Information
- :
- PP (Polypropylene)
- :
- 320mm
- :
- 313mm
- :
- 554mm
- :
- DeWalt - ToughSystem 2.0
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €125.7633 (€154.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.