You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSTAK Connect DAB/DAB+ Bluetooth Job Site Radio with XR Battery Charger -
DWST1-81079-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST1-81079-GB
- Order Code:
- TL20352
- Product Range
- DeWalt - Job Site Radios
- Also Known As:
- GTIN UPC EAN: 3253561810794
Product Range Selector (DeWalt - Job Site Radios)
See all from this product rangeProduct Overview
- Featuring 6 speakers with a combined output of 45W the TSTAK Radio produces clear, dynamic and powerful sound
- When plugged into a mains source, the unit will charge either 10.8V / 18V or 54V batteries
- Wireless Bluetooth Connectivity - Play music from your existing playlists and apps
- The first jobsite radio to offer dedicated iOS and Android apps giving you 100% control from the palm of your hand
- Dynamic sound control with independent bass, mid and treble control
- Rubberised impact zones for guaranteed tough durability
- Splash and spray resistant with IP54 rating
- USB charger and Aux port
- Compartment latch easy to open with one hand
Product Information
- :
- DeWalt - Job Site Radios
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €208.2024 (€256.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.