You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Tool Belt Rig -
DWST40603-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST40603-1
- Order Code:
- SG34008
- Product Range
- DeWalt - Tool Belts
- Also Known As:
- GTIN UPC EAN: 3253561406034
Product Range Selector (DeWalt - Tool Belts)
See all from this product rangeProduct Overview
- 1680D Fabric is hard wearing and repels dirt
- 132cm Durable webbing belt
- Hi-Vis contrast colour inners provide easy identification of small parts
- Protected pocket for jab saw storage
- External screwdriver holder
- 2x Hammer Loops
- 4x Attachment points for braces (sold seperately - CPC order code SG34009)
Product Information
- :
- Fabric
- :
- 110mm
- :
- 1320mm
- :
- 40mm
- :
- DeWalt - Tool Belts
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €90.9995 (€111.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























