You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Tool Belt Suspenders/Braces -
DWST40901-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST40901-1
- Order Code:
- SG34009
- Also Known As:
- GTIN UPC EAN: 3253561409011
Product Range Selector (DeWalt - Tool Belts)
See all from this product rangeProduct Overview
- 1680D Fabric is hard wearing and repels dirt
- Aids weight distribution making prolonged use more comfortable
- Makes carrying tool belt more comfortable
- Mobile phone pouch
- Padded Straps
- Metal Buckles and Clips
- Perfect addition to DWST40603-1 Pro Tool Rig (CPC order code SG34008)
Product Information
- :
- PET (Polyester)
- :
- 720mm
- :
- 510mm
- :
- 60mm
- :
- DeWalt - Tool Belts
Technical Documents (0)
Also Known As
11 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.793 (€28.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.