You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Tool Backpack on Wheels -
DWST60101-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST60101-1
- Order Code:
- SG34002
- Also Known As:
- GTIN UPC EAN: 3253561601019
Product Range Selector (DeWalt - Pro Tool Bags)
See all from this product rangeProduct Overview
- 46 Separate pockets for easy storage organisation
- IP54 Rated waterproof pocket keeps electronic devices and water sensitive equipment safe from moisture
- Injection moulded base prevents ground moisture seeping into the bag
- U Shapes Zipper pulls provide easy access to the bags compartments even in gloves
- Padded shoulder straps make this bag comfortable even when loaded
- 1680D Fabric is hard wearing and repels dirt
- Laptop compartment suitable for 13" laptops or tablets
- Telescopic handle and durable wheels provides easy manoeuvrability
Product Information
- :
- Canvas
- :
- 540mm
- :
- 350mm
- :
- 240mm
- :
- DeWalt - Pro Tool Bags
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.5785 (€94.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.