You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS300 ToughSystem 2.0 Tool Box -
DWST83294-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST83294-1
- Order Code:
- SG33918
- Also Known As:
- GTIN UPC EAN: 3253561832949
Product Range Selector (DeWalt - ToughSystem 2.0)
See all from this product rangeProduct Overview
- A high performance seal in the lid ensures they are dust tight and water jet resistant (IP65) to withstand the most severe weather
- Easy close metal wire front latches - providing easy one handed operation
- Auto stacking latches - intuitive, easy to use and time saving latches for connecting modules together
- Half module compatibility - allowing half width modules to be connected to the box
- DeWalt tracker ready - internal fixing point allows DeWalt tracker to be installed and box tracked via DeWalt tool connect
- Metal reinforced padlock eye - providing superior security to the contents
- Name panel insert - allowing boxes to be labelled up by end users for easy identification of contents
- External Dimensions (HxW): 308 x 554mm
Product Information
- :
- PP (Polypropylene)
- :
- 308mm
- :
- 554mm
- :
- -
- :
- DeWalt - ToughSystem 2.0
Technical Documents (0)
Also Known As
35 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 08/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
6 more will be available week commencing 08/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.1566 (€77.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.