You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS100 ToughSystem 2.0 Clear Lid Organiser with 10 Compartments -
DWST83394-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST83394-1
- Order Code:
- TL22582
- Product Range
- DeWalt - ToughSystem 2.0
- Also Known As:
- GTIN UPC EAN: 3253561833946
Product Range Selector (DeWalt - ToughSystem 2.0)
See all from this product rangeProduct Overview
- 10 Removable deep cups that can be changed around for flexibility or divided up with dividers
- Metal hinges for durability, reliability and product longevity
- Easy close metal wire front latches to enable simple one-handed operation
- Tough clear polycarbonate lid
- Half width module compatible that is moulded into lid
- Ergonomic carry handle to allow comfortable and secure transportation
- IP65 rating against water and dust protection
- Recommended maximum storage weight 20kg
- Fully compatible with all Toughsystem 2.0 storage
Product Information
- :
- PC (Polycarbonate)
- :
- 375mm
- :
- 540mm
- :
- 130mm
- :
- DeWalt - ToughSystem 2.0
Technical Documents (0)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 12/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
24 more will be available week commencing 12/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.6837 (€59.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.