You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSTAK IP54 Mobile Tool Box / Organiser Bundle - 

DWST83411-1

DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle
DWST83411-1 - TSTAK IP54 Mobile Tool Box / Organiser Bundle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DWST83411-1
Order Code:
SG33928
Also Known As:
GTIN UPC EAN: 3253561834110

Product Range Selector (DeWalt - TSTAK)

See all from this product range

Product Overview

  • IP54 Water seal - providing water and dust protection to tools and fixings inside the box
  • 3 Piece Bundle - IP54 rated Shallow Box with Organiser Top, IP54 rated Organiser and IP54 rated Mobile storage box with wheels
  • Organiser top compartment (not IP rated) - for easy access to fixings and small tools
  • Long aluminium top carry handle - for the ultimate durability
  • Half size internal tote tray - for easy access to key hand tools, fixings and power tool accessories
  • 7" Durable wheels - allowing heavy tools to be transported easily across longer distances
  • Telescopic handle - for easy transportation of heavy tools. It also conveniently slides back into the toolbox body for easy storage
  • Metal-pin side latches - allowing TSTAK modules to be connected together. The metal pin design provides longer life
  • Heavy duty metal front latches - increasing strength, durability and longevity
  • Lockable - via padlock (not included) for added security (excludes organiser)
  • DeWalt tracker ready - fixing point built into the TSTAK box to allow a DeWalt tracker to be installed and the box tracked via DeWalt tool connect
  • 50kg Total load capacity (50kg - Mobile box, 30kg Shallow box, 20kg Organiser)
  • External Dimensions (HxWxD): 708 x 512 x 333mm

Contents

Shallow Box with Organiser Top, Organiser Box & Mobile Storage Box with Wheels

Product Information


:
PP (Polypropylene)

:
708mm

:
512mm

:
333mm

:
DeWalt - TSTAK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253561834110

23 In stock Need more?

???PF_PDP_RSP_SUP???

€119.7495 ( €147.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €119.7495 (€147.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --