You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughSystem 2.0 Tool Box Foam Insert -
DWST83459-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST83459-1
- Order Code:
- SG33944
- Product Range
- DeWalt - ToughSystem 2.0
- Also Known As:
- GTIN UPC EAN: 3253561834592
Product Range Selector (DeWalt - ToughSystem 2.0)
See all from this product rangeProduct Overview
- Customisable Foam Inserts to suit different power tool requirements
- Each Foam Insert is made from 20mm squares that breakaway easily to create a bespoke solution
- Dimensions (HxWxD): 75mm x 485mm x 320mm
Product Information
- :
- EVA Foam
- :
- 75mm
- :
- 485mm
- :
- 320mm
- :
- DeWalt - ToughSystem 2.0
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €13.6735 (€16.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























