You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20" Industrial Workshop Floor Fan -
DXF2067
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DXF2067
- Order Code:
- HG01452
- Product Range
- DeWALT - Fans
- Also Known As:
- GTIN UPC EAN: 6921183003265
Product Range Selector (DeWALT - Fans)
See all from this product rangeProduct Overview
- Sturdy handle with cord wrap design for easy carrying
- 110W Motor with 3 speed settings
- 180° Tilting head to direct airflow as desired
- Non-skid feet for stability
- Air flow (L/s): 708 ±5%
- Noise level: 63dB(A)
- Fan size: 51cm (20")
- Cord length: 1.8m
- Dimensions: 688x264x693mm
Product Information
- :
- 230V
- :
- 110W
- :
- 693mm
- :
- DeWALT - Fans
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €216.6489 (€266.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.