You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 1000W Tool Box Wet & Dry Vacuum Cleaner 230V -
DXV15T
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DXV15T
- Order Code:
- SI20673
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6921183087173
Product Overview
- Portable 15L toolbox design makes it convenient to take to any job, a real space saver
- Onboard vac accessory storage provides an easy location for all attachments including extension wand storage
- Powerful 5 peak horsepower motor provides just the amount of suction needed to most any cleanup job
- Ultra-flexible hose extends up to 2.1m to reach almost any job
- Extra-long 4.85m power cord with cord wrap helps reach almost any cleanup
- Wattage: 1100W
- Tank Size: 15L
- Weight: 6kg
Contents
Wet & Dry Vacuum, Flexible Hose, Extension Wand, Cartridge Filter, Disposable Dust Bag, Foam Filter, Utility Nozzle, Crevice Nozzle
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.1kW
- :
- 15l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 6kg
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €116.9415 (€143.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.