You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23L 1150W Professional Wet & Dry Vacuum Cleaner with Power Take-Off 230V -
DXV23PTA
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DXV23PTA
- Order Code:
- SI20675
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6921183087395
Product Overview
- Portable 23 Litre wet/dry vac ideal for small clean-up jobs
- Powerful 1150W motor provides just the amount of suction needed to most any cleanup job
- Ultra durable rubberised casters allow smooth swiveling for ease of movement
- 3m Power cord with cord helps reach almost any cleanup need. Ideal for smaller jobsite cleanups
- Built-in blower port powerful enough to blow sawdust and debri from most any workshop
- Power Take-Off enables direct tool connection for efficient power transfer, powering tools seamlessly while the vac handles debris for uninterrupted workflow
- Max air flow: 42.5L/sec
- Max suction: 130mbar
- Tank capacity: 23L
- Hose diameter: 48mm
- Weight: 6.7kg
- Blower function
Contents
Wet & Dry Vacuum, 2.1m Hose, Extension Wand, Cartridge Filter, Disposable Dust Bag, Utility Nozzle, Crevice Nozzle, Round Brush, Accessory Holder/Bag
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.15kW
- :
- 23l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 6.7kg
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €146.2266 (€179.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.