You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48mm x 2.1m Super Flexible Hose for Tool Box Wet & Dry Vacuum Cleaner -
DXVA19-2600
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DXVA19-2600
- Order Code:
- SI18903
- Also Known As:
- GTIN UPC EAN: 0871613008543
Product Range Selector (DeWalt - Wet & Dry Vacuum Accessories)
See all from this product rangeProduct Overview
- 48mm x 2.1m Hose for wet & dry vacuum cleaners
- Compatible with other DeWalt accessories
- Suitable for the following machines: DXV15T Wet & Dry Vacuum Cleaner
Product Information
- :
- Hose
- :
- DeWalt 8001 Tool Box Wet & Dry Vacuum Cleaner
- :
- DeWalt - Wet & Dry Vacuum Accessories
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.381 (€32.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.