You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity DC Micro Metal Gear Motor with Driver, 75:1 Reduction -
DFR0399
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0399
- Order Code:
- SC15068
- Technical Datasheet:
- DFR0399 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Implement forward/reverse movement and speed control via PWM
- Operating voltage: 3.5-8V
- Reduction ratio: 75:1
- No load current: Approx. 40mA @6V
- Static current:
1mA (no PWM control signal) - PWM frequency: 500Hz
- PPM signal resolution: 1us
- PPM signal pulse width range: 500us-2500us
- Clockwise pulse width range: 500us-1400us (500us speed maximum)
- Stop pulse width range: 1400us-1600us
- Anticlockwise pulse width range: 1600us-2500us (2500us speed maximum)
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Footnotes
Product Information
- :
- DC Micro Metal Gear Motor w/Driver-75:1
- :
- Arduino IO Expansion Shield
- :
- Gravity Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8452 (€10.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.