You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FireBeetle Board-328P Microcontroller with Bluetooth 4.1 -
DFR0492
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0492
- Order Code:
- SC21012
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420916726
- Technical Datasheet:
- DFR0492 Datasheet
Product Overview
- Support Arduino IDE program, support BLE 4.1 central and peripheral switch
- Support Bluetooth serial port data transmit, support Bluetooth P2P wireless programming
- Support Bluetooth 4.1 multiple device cascade (maximum:4) and support Arduino Bluetooth library
- Double interruption to wake up
- BLE4.1 awake Atmage328P by D2 (high level awake) and Atmage328P awake BLE4.1 by D3 (low level awake)
- Support KISS connection (approach connection) and support Bluetooth firmware update
- Support USB charge and support lithium battery power supply (3.7V)
- Equipped with status LEDs
- 14 digital interfaces, 6 analogue interfaces, SPI, I2C and UART interfaces
- Support maximum 4Kbyte/s transmission rate (more device, lower rate)
Contents
FireBeetle board-328P with BLE4.1 x1, 18 pin-2.54mm x2 and 18 female header-2.54mm x2.
Product Information
- :
- Microchip
- :
- 8bit
- :
- ATmega
- :
- AVR
- :
- -
- :
- ATmega328P
- :
- FireBeetle Board ATmega328P, 2x 18 Pin 2.54mm, 2x 18 2.54mm Female Header
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.9127 (€22.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.