You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Monochrome 0.91” I2C OLED Display Breakout, OLED B -
DFR0648
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0648
- Order Code:
- SC21016
- Also Known As:
- GTIN UPC EAN: 6959420920204
- Technical Datasheet:
- DFR0648 Datasheet
Product Overview
- 0.91" 128x32 OLED-B and 3.3/5V voltage input
- Small size
- Display 2 rows of 16 pixel characters
- I2C interface
- Ordinary welding hole
- Suitable for entry-level makers
- Self-illuminating OLED display
- Controllable pixels and low power consumption
- Supports power-on reset
Contents
Monochrome 0.91”128x32 I2C OLED display x1, 2.54 chip-mounting pin-4P x1.
Product Information
- :
- Adafruit
- :
- -
- :
- -
- :
- -
- :
- SSD1306
- :
- Monochrome 0.91" 128x32 I2C OLED Display, 2.54 Chip-Mounting Pin-4P
- :
- Arduino UNO, Leonardo, ESP32/ESP8266, FireBeetle-M0 Development Boards
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3148 (€11.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.