You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Stereo Amplifier Board -
DFR0675-EN
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0675-EN
- Order Code:
- SC19893
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420917051
- Technical Datasheet:
- DFR0675-EN Datasheet
Product Overview
- Voltage range from 5V to 24V
- Transmission distance is 15m (visible)
- Two channels (stereo)
Contents
Stereo Bluetooth amplifier board x1, Acrylic shell x1, Accessories packet x1.
Product Information
- :
- -
- :
- -
- :
- Small Bluetooth Speaker
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1 x Stereo Bluetooth Amplifier Board, 1 x Acrylic Shell, 1 x Accessories Packet
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.243 (€11.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.