You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7A Dual DC Motor Driver -
DRI0041
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DRI0041
- Order Code:
- SC19892
- Also Known As:
- GTIN UPC EAN: 6959420911905
- Technical Datasheet:
- DRI0041 Datasheet
Product Overview
- Voltage supply range from 7VDC to 24VDC
- Control signal current is 3 to 11mA (each route)
- Maximum continuous operating current of 7A, peak current of 50A
- PWM speed
- Working temperature range from -25°C to 85°C
- M3 mounting hole
Contents
7A dual DC motor driver x1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino UNO R3 Board
- :
- Dual DC Motor Driver
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.8214 (€23.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























