You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: Dual 1.2A DC Motor Driver -
DRI0044
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DRI0044
- Order Code:
- SC19899
- Also Known As:
- GTIN UPC EAN: 6959420913268
- Technical Datasheet:
- DRI0044 Datasheet
Product Overview
- VCC operating voltage range from 2.7V to 5.5V
- VM input power range from 2.5V to 12V
- Output current is 1.2A (single-channel continuous drive current)
- Start/peak current is 2A (continuous pulse)/3.2A (single pulse)
- Dimension is 1.57x1.57(in) / 40 × 40(mm)
Contents
2x1.2A DC motor driver (TB6612FNG) x1, XH2.54-6pin x2.
Product Information
- :
- -
- :
- -
- :
- -
- :
- TB6612FNG
- :
- -
- :
- Arduino UNO Board
- :
- DC Motor Driver TB6612FNG, 2 x XH2.54 6 Pin Header
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.503 (€5.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























