You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Push Button Tactile Switches, SPST, 12V DC, -
FIT0179
Product Overview
- Mini push button switch (5 PCS). Miniature single pole single throw switches
- This is high quality Omron type B3F momentary on switch
- Perfect as a tactile reset switch. Mounts directly into standard bread boards also prototype shield
- Maximum ratings of DC 12V 50mA
- Operation temperature range from -25 to 70℃ (normal humidity, normal press)
Product Information
- :
- -
- :
- -
- :
- SPST
- :
- Momentary
- :
- Round Flat
- :
- -
- :
- -
- :
- -
- :
- 50mA
- :
- 12V
- :
- -
- :
- Bread Board
- :
- PC Pin
- :
- Non Illuminated
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5327 (€1.89) | ( ) |
5+ | €1.3338 (€1.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.