You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V DC Geared Motor with Encoder, 251rpm, -
FIT0186
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0186
- Order Code:
- MC02882
- Product Range
- -
- Technical Datasheet:
- FIT0186 Datasheet
Product Overview
- Gear ratio is 43.8:1, no-load speed is 251 10% RPM
- No-load current is 350mA
- Start voltage is 1.0V, stall torque is 18Kg.cm
- Stall current is 7A
- Insulation resistance is 20Mohm
- Encoder operating voltage is 5V
- Hall encoder type
- Encoder resolution is 16CPR (motor shaft)/700CPR (gearbox shaft)
Warnings
Product Information
- :
- -
- :
- 12VDC
- :
- 251rpm
- :
- 1.77N-m
- :
- -
- :
- 43.8
- :
- -
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.8995 (€35.55) | ( ) |
5+ | €27.531 (€33.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.