You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Phase Hybrid Stepper Motor -
FIT0278
Product Overview
- 2 phase hybrid stepper motor for 3D printer
- 1.8° step angle
- 1.7A/phase current
- 3.4V rated voltage
- 5mm (0.2") diameter drive shaft
- Maximum detent torque is 0.016N.M
- Total friction of 4Kg.m/s
- Class B insulation
- 6000 hours life
- Size is 42 x 42 x 40mm (1.65 x 1.65 x 1.57")
Contents
Stepper motor, Cable.
Product Information
- :
- Single Shaft
- :
- 42mm
- :
- Bipolar
- :
- 1.8°
- :
- 0.016N-m
- :
- 1.7A
- :
- 3.4V
- :
- 4
- :
- -
- :
- 42mm
- :
- 5mm
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €15.255 (€18.76) | ( ) |
| 5+ | €14.5318 (€17.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























