You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V Gear DC Motor, Brushed, 160rpm -
FIT0450
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0450
- Order Code:
- MC02877
- Product Range
- -
- Technical Datasheet:
- FIT0450 Datasheet
Product Overview
- Gear ratio: 120:1
- No-load speed @ 6V: 160rpm
- No-load speed @ 3V: 60rpm
- No-load current @ 6V: 0.17A
- No-load current @ 3V: 0.14A
- Max. Stall current: 2.8A
- Max Stall torque: 0.8kgf/cm
- Rated torque: 0.2kgf.cm
- Encoder operating voltage: 4.5 - 7.5V
- Motor operating voltage: 3~7.5V (Rated voltage 6V)
- Operating ambient temperature: -10℃ to 60℃
Product Information
- :
- Brushed
- :
- 6V
- :
- 160rpm
- :
- 0.019N-m
- :
- -
- :
- 120
- :
- -
- :
- 75.35mm
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.142 (€10.01) | ( ) |
5+ | €7.7625 (€9.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.