You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 3A Electric Cooler Module -
FIT0797
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0797
- Order Code:
- SC21055
- Also Known As:
- GTIN UPC EAN: 6959420914678
- Technical Datasheet:
- FIT0797 Datasheet
Product Overview
- Max voltage is 15.5V, operating voltage is 12V
- Max current is 3A, internal resistance is 3.6ohm
- Wire length range from 100 to 380mm(Red and black wire)
Product Information
- :
- 1 Stage
- :
- -
- :
- 3A
- :
- 15.5V
- :
- 40mm
- :
- 40mm
- :
- 4.5mm
- :
- -
- :
- -
- :
- 3.6ohm
- :
- 100mm to 200mm Red & Black
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 26/07/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 26/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0427 (€6.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.