You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V Electric Push Rod, 100mm 128N -
FIT0806
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0806
- Order Code:
- SC21058
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420917693
- Technical Datasheet:
- FIT0806 Datasheet
Product Information
- :
- Push Rod
- :
- -
- :
- -
- :
- 6V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
4 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.1285 (€33.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.