You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Waterproof USB Endoscope Inspection Camera -
FIT0819
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0819
- Order Code:
- SC21059
- Also Known As:
- GTIN UPC EAN: 6959420917969
- Technical Datasheet:
- FIT0819 Datasheet
Product Overview
- Lens diameter is 8mm
- Device supported: computer and mobile phone
- Connection: directly plug in a computer or mobile phone
- Lens pixels is 1200P, viewing angle is 70°
- Interface: USB, Micro USB, Type-c, cable length is 5m
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB Type C
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.3105 (€22.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.