You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to RS485 Serial Cable -
FIT0874
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0874
- Order Code:
- SC21068
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420923106
- Technical Datasheet:
- FIT0874 Datasheet
Product Overview
- Provides instant connectivity to RS485 communication devices
- High stability and strong anti-interference
- CH340 Chipset
- 5V Power Supply
- Interface Specification: red: VCC, black: GND, green: 485-A, white: 485-B
- Supports Windows XP/Vista/7/8/10
- 1m Cable length
Product Information
- :
- USB to RS485 Converter
- :
- -
- :
- RS485 x 4
- :
- CH340
- :
- 1m
- :
- 3.3ft
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6886 (€5.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.