You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HUSKYLENS Study Pack for micro:bit -
KIT0179-EN
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- KIT0179-EN
- Order Code:
- ED00565
- Also Known As:
- GTIN UPC EAN: 6959420920228
- Technical Datasheet:
- KIT0179-EN Datasheet
Product Overview
- A variety of tutorial cases, 25 fun projects in 12 lessons
- 28 teaching cards help you easily learn the AI image recognition function
- Cards: people, colours, objects, barcodes, labels, QR codes, object tracking
Contents
IO extender for micro:bit x 1, Gravity: vibration motor module for Arduino x 1, Gravity: voice recorder module x 1, Stereo enclosed speaker-3W 8ohm x 1, 9g 180° micro servo x 1, Bistable LED switch - blue x 1, RGB full colour LED strip x 1, Micro USB cable x 2, Gravity: digital sensor cable x 4, Gravity: 4pin I2C/UART sensor cable x 1, Face card x 5, Colour card x 7, Object card x 4, Barcode card x 3, QR code card x 3, Object tracking card x 3, Label card x 3, Plastic round snap ring x 1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Vibration Motor/Voice Recorder Module, IO Extender, Speaker, Servo, LED Switch/Strip, Cable, Cards
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €54.9024 (€67.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























