You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Turtle: 2WD Mobile Robot Platform for Arduino -
ROB0005
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- ROB0005
- Order Code:
- SC19895
- Also Known As:
- GTIN UPC EAN: 6959420900237
- Technical Datasheet:
- ROB0005 Datasheet
Product Overview
- Complete chassis with mounting hardware
- Dimension is 170mm diameter baseÂ
Contents
Rubber wheel (FIT0003) x2, Micro DC geared motor (FIT0016) x2, Chassis x1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1 x FIT0016 Micro DC Geared Motor, 2 x Wheel, Frame, 1 x Chassis
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.4331 (€42.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.