You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Analogue Capacitive Soil Moisture Sensor - Corrosion Resistant -
SEN0193
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0193
- Order Code:
- SC15117
- Technical Datasheet:
- SEN0193 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Corrosion resistant material for longer service life
- Analogue interface
- Operating Voltage: 3.3-5.5V DC
- Output Voltage: 1.2-2.5V
- Plug and play 3-pin Gravity interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
Soil sensor and sensor cable
Footnotes
Product Information
- :
- Analog Capacitive Soil Moisture Sensor- Corrosion Resistant
- :
- Arduino IO Expansion Shield
- :
- Gravity Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9966 (€8.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.