You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Voice Recorder Module - 

SEN0197

SEN0197 - Gravity Voice Recorder Module
SEN0197 - Gravity Voice Recorder Module
SEN0197 - Gravity Voice Recorder Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0197
Order Code:
SC15118
Technical Datasheet:
SEN0197   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

Compact voice recording module with integrated playback function; allows you to record a short message (up to 10 seconds) and play it back by connecting a suitable speaker.
  • Gravity voice recorder module with integrated record and play functions
  • Supports an 8ohm 3W speaker or external active speaker for voice output
  • Operating voltage: 5V
  • Recording Time: 10 seconds
  • Sampling Frequency: 6.4KHz
  • 100,000 repeatable recording times
  • Board size: 37x35mm

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Contents

Recorder module and Gravity cable

Product Information


:
Voice Recorder-ISD1820

:
Arduino IO Expansion Shield

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€6.1659 ( €7.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.1659 (€7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --