You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thin Film Pressure Sensor, RP-S40-ST - 

SEN0296

SEN0296 - Thin Film Pressure Sensor, RP-S40-ST
SEN0296 - Thin Film Pressure Sensor, RP-S40-ST
SEN0296 - Thin Film Pressure Sensor, RP-S40-ST
SEN0296 - Thin Film Pressure Sensor, RP-S40-ST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0296
Order Code:
SC21076
Product Range
-
Also Known As:
GTIN UPC EAN: 6959420916740
Technical Datasheet:
SEN0296   Datasheet
See all Technical Docs

Product Overview

SEN0296 is a thin film pressure sensor. It is a circular flexible thin film pressure sensor of long legs with a diameter of 18.3mm, which can be used to realize highly sensitive detection of pressure. The sensor is durable and designed to sense static and dynamic pressure at a high response speed. Its advantages of recording the intensity and frequency of force make it widely used in all kinds of applications, such as pressure switches, bed monitoring systems, intelligent sneakers, and medical device systems. This sensor is also very easy to use. It is made of an ultra-thin film of excellent mechanical properties, excellent conductive materials, and nanometre pressure-sensitive layers. There are thin film and pressure-sensitive layers on the upper layer of the sensor, and thin film and conductive circuit on the lower layer. These two layers are glued together by double-sided tape.
  • 0.45mm thickness, 20g, trigger when default resistance‹200kohm trigger force
  • Pressure measuring range from 20 to 10kg
  • Static pressure and dynamic pressure measurement
  • Initial resistance is ›10Mohm, activation time is ‹0.01S
  • ›1million times lifespan, +10%, (RF+ -RF-)/FR+, 1000g force hysteresis
  • Response time is ‹10ms, drift is ‹5%, 1Kg force, static load 24H
  • Operating temperature range from -40 to +85°C

Product Information


:
10kg

:
Thin Film

:
-

:
10kg

:
20g

:
-

:
-

:
Solder Tab

:
-

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420916740

6 In stock Need more?

???PF_PDP_RSP_SUP???

€7.366 ( €9.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.366 (€9.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --