You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital IR Proximity Sensor, 0-200cm -
SEN0381
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0381
- Order Code:
- SC21082
- Also Known As:
- GTIN UPC EAN: 6959420903597
- Technical Datasheet:
- SEN0381 Datasheet
Product Overview
- Wide range of applications
- Onboard button for detection distance adjustment
- Power supply is 5V, detection distance range from 0 to 200cm(adjustable)
- Output: switch quantity(active-high), detection angle: 30-40°coning angle
- Detection mode: active, waterproof performance: IP67
Product Information
- :
- 2m
- :
- Digital
- :
- Diffuse Reflective
- :
- -
- :
- 3 Pin Data Cable
- :
- 5V
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.1212 (€14.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.