You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Temperature & Humidity Sensor Breakout, SHT40 -
SEN0428
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0428
- Order Code:
- SC21086
- Also Known As:
- GTIN UPC EAN: 6959420918706
- Technical Datasheet:
- SEN0428 Datasheet
Product Overview
- High accuracy
- Low power consumption
- Small size
- Fast response
- SHT40 sensor covers a humidity measurement range of 0 to 100%RH
- SHT40 sensor temperature detection range of -40°C to 125°C
- SHT40 sensor typical accuracy of ±1.8%RH and ±0.2°C
- Operating current of 0.45mA
- I2C communication interface
- Response time of 8s (tau63%)
Product Information
- :
- Sensirion
- :
- SHT4x
- :
- -
- :
- -
- :
- SHT40
- :
- Humidity & Temperature Sensor SHT40
- :
- DFRduino UNO Development Boards
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.9345 (€8.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























