You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: Capacitive Non-contact Liquid Level Sensor -
SEN0485
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0485
- Order Code:
- SC21089
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420912469
- Technical Datasheet:
- SEN0485 Datasheet
Product Overview
- Gravity interface, easy to connect, small size, IP67 protection grade
- Supply voltage is 5V, thickness range is 3mm, working current is
5mA - Output mode: high/low(low level output), protection level: IP67
- Working temperature range from -5 to 80°C
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3132 (€11.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.