You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Temperature and Humidity Sensor Breakout, AHT20 -
SEN0527
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0527
- Order Code:
- SC21095
- Also Known As:
- GTIN UPC EAN: 6959420900046
- Technical Datasheet:
- SEN0527 Datasheet
Product Overview
- Digital output, I2C interface
- Excellent long-term stability
- Quick response and strong anti-interference ability
- Operating voltage range from 2V to 5VDC
- I2C output signal
- 0x38 I2C address
Contents
Fermion: AHT20 temperature and humidity sensor × 1, 2.54-4P black single-row pin header × 1.
Product Information
- :
- Adafruit
- :
- -
- :
- -
- :
- -
- :
- AHT20
- :
- Temperature and Humidity Sensor AHT20, 2.54-4P Black Single-Row Pin Header
- :
- DFRduino UNO Development Boards
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.657 (€4.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























