You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: Serial Data Logger for Arduino -
TEL0147
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- TEL0147
- Order Code:
- SC19922
- Also Known As:
- GTIN UPC EAN: 6959420921447
- Technical Datasheet:
- TEL0147 Datasheet
Product Overview
- 15 button states of the transmitter
- Pairing function for the receiver
- Support one-transmit and multiple-receive
- Support one-receive and multiple-transmit
- Multiple working modes: inching, latching, self-locking, and interlocking
- Working voltage range from 3.3 to 5.0V DC
- Stable transmission distance: 15M indoor
- Transmitter size: 47 x 32mm, receiver size :37 x 32mm
Contents
Gravity: digital wireless transmit switch x1, Gravity: digital wireless receive switch x1, Gravity: digital sensor cable x1.
Product Information
- :
- -
- :
- Arduino Board
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Serial Data Logger Board, 5P Black Single-Row Connector, 4P I2C/UART Sensor Cable
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.1673 (€12.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.