You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690V AC/DC CombiVolt 2 Voltage and Continuity Tester with Phase Rotation and LCD Display -
DL6790
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL6790
- Order Code:
- IN05422
- Product Range
- CombiVolt Series
- Also Known As:
- GTIN UPC EAN: 5060082542336
- Technical Datasheet:
- DL6790 Datasheet
Product Range Selector (CombiVolt Series)
See all from this product rangeProduct Overview
- Voltage test - range from 6 up to 690V AC/DC
- Continuity test function - with optical and acoustical indication
- Three-phase rotation detection system - "no third hand required"
- IP65 - water-jet and dust-tight protection for outdoor use
- Electrical torch function - for working in dark environments
- Automatic Voltage and Polarity Detection
- Operational voltage indication even when batteries are discharged or when no batteries are fitted
- Integrated single pole test for phase detection
- Short response time (
0,1s) for fast voltage tests
Product Information
- :
- 6V to 690V
- :
- LED / LCD
- :
- -
- :
- -
- :
- CombiVolt Series
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.85 (€83.46) | ( ) |
3+ | €63.3305 (€77.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.