You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Advanced Multifunction Tester, 480V -
DL9120
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL9120
- Order Code:
- IN09504
- Product Range
- Di-LOG - 9100 Series
- Also Known As:
- GTIN UPC EAN: 5060082544156
- Technical Datasheet:
- DL9120 Datasheet
Product Range Selector (Di-LOG - 9100 Series)
See all from this product rangeProduct Overview
- Loop impedance/PSCC – unique auto start RCD-LOC XLT loop test principle will not trip any RCD or RCBO
- 2/3-wire, high current loop with intelligent detection identifying if the user is conducting a 2 or 3-wire loop/PSCC measurement without the need for selection
- RGB colour-changing screen visually indicating potential pass/fail conditions
- Phase to Phase Loop with Phase Rotation Test indicates the correct phase sequence
- Continuity test with auto start and null facility to zero out lead resistance
- Auto RCD testing – trip time, trip current, auto test and ramp current
- Type AC, A, B and time delayed RCDs (S)
- Insulation measurement with 250, 500 and 1,000V test voltages
- Phase rotation test will indicate the correct phase sequence
- Integrated socket polarity test
- Fully protected against damage when accidentally connected across phases
- Supplied with a UKAS Calibration Certificate fully traceable to national standards and 6x AA batteries
Product Information
- :
- Di-LOG - 9100 Series
- :
- 480V
- :
- 480V
- :
- 0.01ohm
- :
- 0.2Gohm
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €831.81 (€1,023.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.