You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVSE Charge Station Adaptor Kit -
DLEV1
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DLEV1
- Order Code:
- IN09506
- Also Known As:
- GTIN UPC EAN: 5060082544170
- Technical Datasheet:
- DLEV1 Datasheet
Product Overview
- Universal to all electrical multifunctional installation testers
- Proximity Pilot (PP) State (NC, 13A, 20A, 32A, and 63A)
- Control Pilot (CP) State (A,B,C, and D)
- PE Pre-test
- CP error "E"
- PE error
- 13A input for loading or MFT connection
- 4mm input for single and 3-phase chargers
- Supplied with Type 1 and Type 2 EV plugs
Product Information
- :
- IEC 62196-2 Type 2 And Type 1 Socket Outlet
- :
- 0°C
- :
- 40°C
- :
- 2km
- :
- IP54
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €355.68 (€437.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.