You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Proving Unit, 690V AC -
PU690
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- PU690
- Order Code:
- IN09212
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060082543562
- Technical Datasheet:
- PU690 Datasheet
Product Overview
- Enables compliance safety checking of voltage indicators for safe operation prior to testing
- Checks functionality of 2-pole voltage indicators in the field where a known source is limited or unreliable
- Compatible with voltage testers and multimeters
- Ultra-bright LEDs for high voltage and low battery indicator
- CAT II 750V safety rated
- Supplied with 6x AA batteries
Product Information
- :
- 690V
- :
- LED
- :
- -10°C
- :
- 40°C
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €74.75 (€91.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























