You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Red, Green, SMD, 160 Degree, Dome, R 20mA, G 20mA -
5988510207F
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 5988510207F
- Order Code:
- SC20740
- Product Range
- Micro LED 598
- Technical Datasheet:
- 5988510207F Datasheet
Product Range Selector (Micro LED 598)
See all from this product rangeProduct Overview
- Non-diffused lens
- 260° for 10s Solder temperature
- -40 to 100°C Operating temperature range
Applications
LED Lighting
Product Information
- :
- Red, Green
- :
- SMD
- :
- -
- :
- 160°
- :
- Dome
- :
- R 20mA, G 20mA
- :
- R 60mcd, G 40mcd
- :
- R 2V, G 2V
- :
- R 635nm, G 565nm
- :
- Micro LED 598
- :
- -
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.476 (€0.59) | ( ) |
10+ | €0.2975 (€0.37) | ( ) |
50+ | €0.238 (€0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.