You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Oscilloscope, 30MHz -
410-415
New- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 410-415
- Order Code:
- IN10172
- Product Range
- Analog Discovery 3 Series
- Technical Datasheet:
- 410-415 Datasheet
Product Range Selector (Analog Discovery 3 Series)
See all from this product rangeProduct Overview
- User-configurable hardware input filters (oscilloscope)
- FFT, spectrogram, lock-in amplifier, additional SW input filter, Eye Diagram, XY Plot view and more
- Standard waveforms, amplitude and frequency modulated signals (Arbitrary Waveform Generator:)
- 16 digital I/O channels at up to 125MS/s per channel
- Individually-configurable 3.3V digital inputs and outputs, 5V tolerant inputs
- SPI, I2C, UART, CAN, JTAG, ROM logic, custom protocols and more
- 0.5V to 5V and -0.5V to -5V variable power supplies
- Up to 800mA per channel when used with an auxiliary power source
- SDK for hardware control in C, C++, Python, and other languages
- Support for LabVIEW and MATLAB
Contents
Analog Discovery 3, One plastic project box, One USB-C® to USB-C programming cable, One 2x15 flywire signal cable assembly, 5-pack of 6-pin male headers, 30-pin flywire labels, 1 Year subscription to Multisim Live and 30-day Trial of EveryMeasure with 5GB and 5 Users (requires Analog Discovery 3 registration).
Footnotes
Product Information
- :
- Analog Discovery 3 Series
- :
- 2 Analogue
- :
- 30MHz
- :
- 125MSPS
- :
- -
- :
- -
- :
- Analog Discovery 3, Project Box, USB C to C Programming Cable, 2x15 Flywire Signal Cable Assembly
- :
- -
- :
- USB
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €359.19 (€441.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.