You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermocouple Measurement Data Acquisition Device, 8 Channel, 3MHz, 16S -
6069-410-021
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 6069-410-021
- Order Code:
- IN09694
- Product Range
- -
- Also Known As:
- USB-TC
- Technical Datasheet:
- 6069-410-021 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- No external power required
Contents
USB-TC, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Footnotes
Product Information
- :
- 8Channels
- :
- 16SPS
- :
- 5.25V
- :
- 270mA
- :
- 3kHz
- :
- 35.56mm
- :
- 88.39mm
- :
- 128.52mm
- :
- -
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €400.20 (€492.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.