You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multifunction Ethernet Data Acquisition Device, 700kHz, 250kS -
MCC E-1608
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- MCC E-1608
- Order Code:
- IN09673
- Product Range
- -
- Technical Datasheet:
- MCC E-1608 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- High-speed Ethernet device
- ±10V, ±5V, ±2V, ±1V input ranges
- Supported OS: Windows 10/8/7/Vista® 32/64-bit, Android™, Linux®
Contents
E-1608, Ethernet cable 1M, Power supply with 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam.
Product Information
- :
- 8Channels
- :
- 250kSPS
- :
- 5V
- :
- 1A
- :
- 700kHz
- :
- 29mm
- :
- 82.8mm
- :
- 117.9mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €537.312 (€660.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.