You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Simultaneous Analogue USB Data Acquisition Device, 1MHz, 400kS -
MCC USB-1608FS
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- MCC USB-1608FS
- Order Code:
- IN09675
- Product Range
- -
- Technical Datasheet:
- MCC USB-1608FS Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Eight single-ended analogue inputs
- ±10V, ±5V, ±2V, ±1V input ranges
- No external power required
- External clock I/O
- External digital trigger input
- Supported OS: Windows® 10/8/7/Vista®/XP 32/64-bit, Linux®, Android™
Contents
USB-1608FS, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Product Information
- :
- 8Channels
- :
- 100kSPS
- :
- 5.25V
- :
- -
- :
- 1MHz
- :
- 27mm
- :
- 82mm
- :
- 79mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €429.624 (€528.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.