You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multifunction USB Data Acquisition Device, 300kHz, 50kS - 

MCC USB-231

MCC USB-231 - Multifunction USB Data Acquisition Device, 300kHz, 50kS
MCC USB-231 - Multifunction USB Data Acquisition Device, 300kHz, 50kS
MCC USB-231 - Multifunction USB Data Acquisition Device, 300kHz, 50kS
MCC USB-231 - Multifunction USB Data Acquisition Device, 300kHz, 50kS
MCC USB-231 - Multifunction USB Data Acquisition Device, 300kHz, 50kS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
MCC USB-231
Order Code:
IN09678
Product Range
USB-230 Series
Technical Datasheet:
MCC USB-231   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (USB-230 Series)

See all from this product range

Product Overview

MCC USB-231 is a 16-bit, 50KS/s multifunction DAQ device. It feature 8 SE/4 DIFF analogue inputs, 16-bit resolution, two 16-bit analogue outputs, eight digital I/O, and one 32-bit counter. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.
  • Low cost 16-bit USB DAQ device with four differential/ eight single-ended analogue inputs
  • ±10V input range
  • No external power required
  • Supported OS: Windows 10/8/7/Vista/XP 32/64bit

Contents

USB-231, USB cable (micro-USB type B), Two screw terminal connector plugs, Printed insert: DAQami quick start, MCC packaging assembly/foam.

Product Information


:
8Channels

:
50kSPS

:
5.25VDC

:
165mA

:
300kHz

:
23.6mm

:
86.2mm

:
93.2mm

:
USB-230 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€270.504 ( €332.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €270.504 (€332.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --